1 min order
Interface Card, RS232, DB25 Female, PCIEX-41001
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Lieferung mit Low Profile Bügel, Treiber CD, Handbuch
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Universal PCI 32-Bit Parallel Karte mit einem Anschluss
- Schnittstelle: SPP (Standard Parallel Port), EPP (Enhanced Parallel Port) ECP (Enhanced Capacity Port)
- I/O Adressen und Interrupt werden vom Betriebssystem vergeben, IRQ Sharing
- Chip-Set: ASIX MCS9865IV-AA
- Unterstützt Motherboard mit 5 V und 3.3 V
Previous Article Number
211319
Additional information
Country of origin Taiwan (TW)
Manufacturer Exsys
Gross weight (incl. package) 140 Gram
Dimensions (incl. package) 225 x 150 x 30 MM
Customs number 8473.3000
UNSPSC (v5.03) 43172009
EAN 4718359410017