Business
Private
CHFExc. Vat
PCB Transformer, 230 VAC, 2x 12 VAC, 88mA, 2.1VABV EI 304 2087

BV EI 304 2087 - PCB Transformer, 230 VAC, 2x 12 VAC, 88mA, 2.1VA

302-94-641
BV EI 304 2087
Manufacturer:Hahn

PCB Transformer, 230 VAC, 2x 12 VAC, 88mA, 2.1VA

Image is for illustrative purposes only. Please refer to product description.

BV EI 304 2087 - PCB Transformer, 230 VAC, 2x 12 VAC, 88mA, 2.1VA

302-94-641
BV EI 304 2087
Manufacturer:Hahn

Product specifications
230 VAC 
2x 12 VAC 
2.1 VA
88 mA
50 Hz

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Short-circuit-proof
  • Vacuum-encapsulated, bobbin type with dual chamber windings
  • Temperature class: 40 °C/F and ta 70 °C/F
  • Excellent temperature fluctuation resistance
  • Self-extinguishing cast housing and sealing material

Legislation and compliance

REACH Regulation

Additional information

Country of origin Germany (DE)
Manufacturer Hahn
Gross weight (incl. package) 100 Gram
Dimensions (incl. package) 33 x 32 x 28 MM
Customs number 8542.9000
UNSPSC (v5.03) 39121002