Business
Private
CHFExc. Vat
PCB Transformer, 230 VAC, 2x 12 VAC, 250mA, 6VABV EI 422 1225

BV EI 422 1225 - PCB Transformer, 230 VAC, 2x 12 VAC, 250mA, 6VA

302-94-681
BV EI 422 1225
Manufacturer:Hahn

PCB Transformer, 230 VAC, 2x 12 VAC, 250mA, 6VA

Image is for illustrative purposes only. Please refer to product description.

BV EI 422 1225 - PCB Transformer, 230 VAC, 2x 12 VAC, 250mA, 6VA

302-94-681
BV EI 422 1225
Manufacturer:Hahn

Product specifications
230 VAC 
2x 12 VAC 
6 VA
250 mA
50 Hz

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • With 1 or 2 secondary windings which can be parallel or serial connected
  • Vacuum cast, self-extinguishing material
  • Manufacturing standard EN61558
  • External overload protection, PTC resistor or fuse, required
  • With or without fastener

Legislation and compliance

REACH Regulation

Additional information

Country of origin Germany (DE)
Manufacturer Hahn
Gross weight (incl. package) 201 Gram
Dimensions (incl. package) 63 x 38 x 32 MM
Customs number 8542.9000
UNSPSC (v5.03) 39121002