Business
Private
CHFExc. Vat
PCB Transformer, 230 VAC, 15 VAC, 667mA, 10VABV EI 481 1184

BV EI 481 1184 - PCB Transformer, 230 VAC, 15 VAC, 667mA, 10VA

302-94-692
BV EI 481 1184
Manufacturer:Hahn

PCB Transformer, 230 VAC, 15 VAC, 667mA, 10VA

Image is for illustrative purposes only. Please refer to product description.

BV EI 481 1184 - PCB Transformer, 230 VAC, 15 VAC, 667mA, 10VA

302-94-692
BV EI 481 1184
Manufacturer:Hahn

Product specifications
230 VAC 
15 VAC 
10 VA
667 mA
50 Hz

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • With 1 or 2 secondary windings which can be parallel or serial connected
  • Vacuum cast, self-extinguishing material
  • Manufacturing standard EN61558
  • External overload protection, PTC resistor or fuse, required

Legislation and compliance

REACH Regulation

Additional information

Country of origin Germany (DE)
Manufacturer Hahn
Gross weight (incl. package) 292 Gram
Dimensions (incl. package) 70 x 43 x 40 MM
Customs number 8542.9000
UNSPSC (v5.03) 39121002