PCB Transformer, 230 VAC, 12 VAC, 217mA, 2.6VABV EI 306 2062
BV EI 306 2062 - PCB Transformer, 230 VAC, 12 VAC, 217mA, 2.6VA
302-94-660
BV EI 306 2062
Manufacturer:Hahn
Image is for illustrative purposes only. Please refer to product description.
BV EI 306 2062 - PCB Transformer, 230 VAC, 12 VAC, 217mA, 2.6VA
302-94-660
BV EI 306 2062
Manufacturer:Hahn
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Short-circuit-proof
- Vacuum-encapsulated, bobbin type with dual chamber windings
- Temperature class: 40 °C/F and ta 70 °C/F
- Excellent temperature fluctuation resistance
- Self-extinguishing cast housing and sealing material
Legislation and compliance
RoHS
Conforms
REACH Regulation
Article Information
Previous Article Number
534485
Additional information
Country of origin Germany (DE)
Manufacturer Hahn
Gross weight (incl. package) 139 Gram
Dimensions (incl. package) 33 x 28 x 39 MM
Customs number 8542.9000
UNSPSC (v5.03) 39121002


