PCB Transformer, 230 VAC, 10 VAC, 210mA, 2.1VABV EI 304 2751
BV EI 304 2751 - PCB Transformer, 230 VAC, 10 VAC, 210mA, 2.1VA
302-94-642
BV EI 304 2751
Manufacturer:Hahn
Image is for illustrative purposes only. Please refer to product description.
BV EI 304 2751 - PCB Transformer, 230 VAC, 10 VAC, 210mA, 2.1VA
302-94-642
BV EI 304 2751
Manufacturer:Hahn
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Short-circuit-proof
- Vacuum-encapsulated, bobbin type with dual chamber windings
- Temperature class: 40 °C/F and ta 70 °C/F
- Excellent temperature fluctuation resistance
- Self-extinguishing cast housing and sealing material
Legislation and compliance
RoHS
Conforms
REACH Regulation
Article Information
Previous Article Number
534467
Additional information
Country of origin Germany (DE)
Manufacturer Hahn
Gross weight (incl. package) 100 Gram
Dimensions (incl. package) 38 x 35 x 33 MM
Customs number 8542.9000
UNSPSC (v5.03) 39121002


