PCB Transformer, 115 VAC, 2x 9 VAC, 555mA, 10VAUI304 0153
UI304 0153 - PCB Transformer, 115 VAC, 2x 9 VAC, 555mA, 10VA
156-17-113
UI304 0153
Manufacturer:Hahn
New to us
Image is for illustrative purposes only. Please refer to product description.
UI304 0153 - PCB Transformer, 115 VAC, 2x 9 VAC, 555mA, 10VA
156-17-113
UI304 0153
Manufacturer:Hahn
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Dual primary windings, 2x115 V
- 2 or 4 secondary coils which can be parallel or serial connected
- Vacuum cast, self-extinguishing material
- Manufacturing standard EN61558
- External overload protection, PTC resistor or fuse, required
Article Information
Previous Article Number
354112
Additional information
Country of origin Germany (DE)
Manufacturer Hahn
Gross weight (incl. package) 264 Gram
Dimensions (incl. package) 55 x 45 x 35 MM
Customs number 8504.3100
UNSPSC (v5.03) 39121002