10 min order
PCB Tactile Switch , 1NO, 2.45N, 6 x 6mm,RND 210-00196
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Contact Resistance:100 m-ohms max. @ 1 A 2 ... 4 VDC
- Insulation Resistance:100 M-ohms max. @ 500 VDC
- Withstands Voltage: 100 VAC RMS for 1 min
- Endurance: 10000 cycles @ 10 cpm
- Total Travel: 0.25 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
282259
Additional information
Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 0.37 Gram
Dimensions (incl. package) 17 x 6 x 6 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121512
EAN 653415284208