PCB Tactile Switch 50 mA 12 VDC Momentary Function 1NO 2.45N Through HoleRND 210-00194
RND 210-00194 - PCB Tactile Switch 50 mA 12 VDC Momentary Function 1NO 2.45N Through Hole
300-90-650
RND 210-00194
Manufacturer:RND
Image is for illustrative purposes only. Please refer to product description.
RND 210-00194 - PCB Tactile Switch 50 mA 12 VDC Momentary Function 1NO 2.45N Through Hole
300-90-650
RND 210-00194
Manufacturer:RND
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Contact Resistance:100 m-ohms max. @ 1 A 2 ... 4 VDC
- Insulation Resistance:100 M-ohms max. @ 500 VDC
- Withstands Voltage: 100 VAC RMS for 1 min
- Endurance: 10000 cycles @ 10 cpm
- Total Travel: 0.25 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
282257
Additional information
Country of origin Germany (DE)
Manufacturer RND
Gross weight (incl. package) 0.2 Gram
Dimensions (incl. package) 6 x 6 x 9 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121512
EAN 653415284222