Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Receptacle, Female, 3A, 150V, Contacts - 20803-87-020-10-001101
803-87-020-10-001101 - PCB Receptacle, Female, 3A, 150V, Contacts - 20, Preci-Dip
143-84-006
803-87-020-10-001101

Offer
PCB Receptacle, Female, 3A, 150V, Contacts - 20

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2.54 mm
20 
2 
Female 
Straight 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Pluggable with pin strips ø 0.7...0.9 mm or 0.63 x 0.63 mm
  • Contact clip beryllium copper

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Preci-Dip
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 25 x 5 x 10 MM
Customs number 8536.6940
UNSPSC (v5.03) 39121402