Business
Private
CHFExc. Vat
PCB Receptacle, Female, 3A, 150V, Contacts - 100803-87-100-20-001101

803-87-100-20-001101 - PCB Receptacle, Female, 3A, 150V, Contacts - 100

143-84-031
803-87-100-20-001101
Manufacturer:Preci-Dip

PCB Receptacle, Female, 3A, 150V, Contacts - 100

Image is for illustrative purposes only. Please refer to product description.

803-87-100-20-001101 - PCB Receptacle, Female, 3A, 150V, Contacts - 100

143-84-031
803-87-100-20-001101
Manufacturer:Preci-Dip

Product specifications
2.54 mm
100 
2 
Female 
Straight 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Pluggable with pin strips ø 0.7...0.9 mm or 0.63 x 0.63 mm
  • Contact clip beryllium copper

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Preci-Dip
Gross weight (incl. package) 9 Gram
Dimensions (incl. package) 30 x 10 x 5 MM
Customs number 8536.6940
UNSPSC (v5.03) 39121402