1 min order
PCB Power Relay RT1 1CO 10A DC 5V 100Ohm4-1393238-2
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Coils for DC or AC
- Grid size 3.5 or 5.0 mm
- Low overall height of just 15.7 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
314666
Additional information
Country of origin Austria (AT)
Manufacturer TE Connectivity - Schrack
Gross weight (incl. package) 15 Gram
Dimensions (incl. package) 29 x 13 x 16 MM
Customs number 8536.4920
UNSPSC (v5.03) 39121535