Business
Private
CHFExc. Vat
PCB Power Relay RT2 2CO 8A DC 6V 90Ohm1393243-2

1393243-2 - PCB Power Relay RT2 2CO 8A DC 6V 90Ohm

301-67-763
1393243-2
Manufacturer:TE Connectivity

PCB Power Relay RT2 2CO 8A DC 6V 90Ohm

Image is for illustrative purposes only. Please refer to product description.

1393243-2 - PCB Power Relay RT2 2CO 8A DC 6V 90Ohm

301-67-763
1393243-2
Manufacturer:TE Connectivity

Product specifications
8 A
2 kVA
RT2 
400 V
AgNi 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Bistable coil activation, 1 coil: Activation A1 = plus, A2 = minus , Reset A1 = minus, A2 = plus <br/>Bistable coil activation, 2 coils: Activation A2 = minus, A3 = plus , Reset A1 = minus, A3 = plus

Family Information

  • Coils for DC or AC
  • Grid size 3.5 or 5.0 mm
  • Low overall height of just 15.7 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Austria (AT)
Manufacturer TE Connectivity
Gross weight (incl. package) 13 Gram
Dimensions (incl. package) 30 x 16 x 13 MM
Customs number 8536.4930
UNSPSC (v5.03) 39121535
EAN 5059040385818