Business
Private
CHFExc. Vat
PCB Power Relay RP 1CO 12A DC 24V 1.1kOhm1-1415547-7

1-1415547-7 - PCB Power Relay RP 1CO 12A DC 24V 1.1kOhm

301-62-539
1-1415547-7
Alias: RP41N024
Manufacturer:TE Connectivity - Schrack

Offer
PCB Power Relay RP 1CO 12A DC 24V 1.1kOhm

Image is for illustrative purposes only. Please refer to product description.

1-1415547-7 - PCB Power Relay RP 1CO 12A DC 24V 1.1kOhm

301-62-539
1-1415547-7
Alias: RP41N024
Manufacturer:TE Connectivity - Schrack

Product specifications
12 A
3 kVA
RP 
250 V
AgNi 90/10 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For DC
  • Soldering trace-proof or wash-proof designs

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Czech Republic (CZ)
Gross weight (incl. package) 18 Gram
Dimensions (incl. package) 13 x 29 x 26 MM
Customs number 8536.4930
UNSPSC (v5.03) 39121535