1 min order
PCB Power Relay G9KA 1NO 300A DC 12V 28.8OhmG9KA-1A-E-DC12
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Maximum ambient temperature: 85°C
- High impulse withstand voltage: 10 kV
- Contact gap: ≥4 mm
- Low initial contact resistance: ≤0.2 mOhm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
560856
Additional information
Country of origin China (CN)
Manufacturer Omron Electronic Components
Gross weight (incl. package) 226 Gram
Dimensions (incl. package) 50 x 50 x 58 MM
Customs number 8536.4930
UNSPSC (v5.03) 39121535