Price per piece

CHF  3.95

(exc. VAT)
1 +
CHF  3.95
5 +
CHF  3.80
10 +
CHF  3.60
25 +
CHF  3.45
50 +
CHF  3.25
1 min order

Spend CHF 50 to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

32.5 mm
T9A Series
2.3 kOhm
DC
1NO
20.4 mm
PCB
Through Hole
30 A
7.2 kVA
277 V
27.4 mm
General Purpose
48 V

Select attributes and click search to find other products that match your specification

CSA
UL
T9AS1D12-48
| Print this page
Report an error

Product details

  • Family information

    Series description
    • Reasonably priced high current relay
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin China (CN)
    Manufacturer Potter & Brumfield
    Gross weight (incl. package) 30.0 Gram
    Dimensions (incl. package) 33 x 27 x 20 MM
    Customs number 8536.4930
    UNSPSC (v5.03) 30211916
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device