Price per piece

CHF  4.25

(exc. VAT)
1 +
CHF  4.25
10 +
CHF  4.00
50 +
CHF  3.75
1 min order

Spend CHF 50 to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

40
29 mm
900 Ohm
DC
2CO
25 mm
PC Pin
Plug-In
Through Hole
AgNi
8 A
2 kVA
400 V
12.4 mm
Miniature
24 V

Select attributes and click search to find other products that match your specification

CCC
CSA
cUL
EAC
RINA
VDE
| Print this page
Report an error

Product details

  • Family information

    • Small print relay for the safe isolation of light- and heavy current circuits
    • Suitable for direct print assembly or print assembly with base as well as mounting on grip-in terminal screw base for 35 mm DIN-rails
    • Diverse display- and EMC- modules can be chosen for the terminal screw base and are simply plugged into the lower area of the base
  • Article information

    Previous Article Number: 400614
    Paper catalogue 2016/17 p. 650
    Paper catalogue 2013/14 p. 543
  • Environmental information

    RoHS Conform
    SVHC Review Date 07/07/2017
  • Additional information

    Country of origin Italy (IT)
    Manufacturer Finder
    Gross weight (incl. package) 17.0 Gram
    Dimensions (incl. package) 30 x 29 x 15 MM
    Customs number 8536.4930
    UNSPSC (v5.03) 30211916
    EAN 8012823240435
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device