Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Power Relay G2R 2CO 5A DC 24V 1.1kOhmG2R-24 DC24 BY OMI
G2R-24 DC24 BY OMI - PCB Power Relay G2R 2CO 5A DC 24V 1.1kOhm, Omron Electronic Components
301-18-637
G2R-24 DC24 BY OMI

PCB Power Relay G2R 2CO 5A DC 24V 1.1kOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.1 kOhm
DC 
2CO 
PCB 
AgSnln 
Standards Met:UL E41643

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • PCB Power Relay with high capacity
  • Clearance and creepage 8 mm
  • Meets EN60335-1 requirements for white goods
  • UL/CSA, VDE approved

Legislation and compliance

REACH Regulation

Additional information

Country of origin Indonesia (ID)
Gross weight (incl. package) 17.85 Gram
Dimensions (incl. package) 30 x 30 x 13 MM
Customs number 8536.4930
UNSPSC (v5.03) 39121535