Change of Payment Information for Distrelec Schweiz AG: Please note we will be changing our bank account on 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure payments from 05/11/2025 are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.
Change of Payment Information for Distrelec Schweiz AG: Please note we will be changing our bank account on 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure payments from 05/11/2025 are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.
Business
Private
CHFExc. Vat
PCB Mount Converter, Industrial 10W 24V 420mAECL10US24-E

ECL10US24-E - PCB Mount Converter, Industrial 10W 24V 420mA

301-83-458
ECL10US24-E
Alias: 1227723
Manufacturer:XP Power

PCB Mount Converter, Industrial 10W 24V 420mA

Image is for illustrative purposes only. Please refer to product description.

ECL10US24-E - PCB Mount Converter, Industrial 10W 24V 420mA

301-83-458
ECL10US24-E
Alias: 1227723
Manufacturer:XP Power

Product specifications
1 
24 V
420 mA
Fixed 
10 W

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer XP Power
Gross weight (incl. package) 71 Gram
Dimensions (incl. package) 55 x 30 x 35 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004