Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Mount Converter 24W 24V 1ATMM 24124
TMM 24124 - PCB Mount Converter 24W 24V 1A, Traco Power
300-08-578
TMM 24124

PCB Mount Converter 24W 24V 1A

Image is for illustrative purposes only. Please refer to product description.

5 min order
5 order multiple
Product specifications
1 
24 V
1 A
Fixed 
24 W
Series:TMM 24 Series
Standards Met:CECBUL 60950-1IEC/EN 60950-1IEC 60601-1ANSI/AAMI ES60601-1UL 508

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Fully encapsulated low profile plastic casing in PCB or chassis mount version
  • 2 x MOPP Medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition
  • Ready to meet ErP directive
  • <0.3W no load power consumption
  • -40°C start-up temperature
  • Safety class II prepared
  • Protection against over-temperature overload and short circuit
  • 3-year product warranty

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 150 Gram
Dimensions (incl. package) 80 x 55 x 35 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004