Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Mount Converter 15W 5V 2ATMP 15512
TMP 15512 - PCB Mount Converter 15W 5V 2A, Traco Power
169-72-624
TMP 15512

PCB Mount Converter 15W 5V 2A

Image is for illustrative purposes only. Please refer to product description.

5 min order
5 order multiple
Product specifications
3 
5 V
2 A
12 V
200 mA
Series:TMP Series
Standards Met:CECBIEC/EN 60950-1UL 60950-1

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Ultra-compact, encapsulated plastic housing (UL 94V-0 class)
  • For board mounting with solder pins or chassis mounting with screw terminals
  • Universal input with large input and frequency range
  • Single, dual and triple outputs
  • Short circuit and overload protection
  • Radio interference suppression in acc.with EN 55011/55022, Class B and EN 60601-1-2
  • Interference immunity EN 61000-1
  • Safety licenses in acc.with IEC/EN 60950-1, cUL/UL60950-1
  • 3 year guarantee

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 137 Gram
Dimensions (incl. package) 77 x 55 x 34 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004