Business
Private
CHFExc. Vat
PCB Header, Plug, 4A, 500V, Contacts - 1622-27-2161

22-27-2161 - PCB Header, Plug, 4A, 500V, Contacts - 16

143-01-120
22-27-2161
Alias: AE-6410-16A(222)
Manufacturer:Molex

PCB Header, Plug, 4A, 500V, Contacts - 16

Image is for illustrative purposes only. Please refer to product description.

22-27-2161 - PCB Header, Plug, 4A, 500V, Contacts - 16

143-01-120
22-27-2161
Alias: AE-6410-16A(222)
Manufacturer:Molex

Product specifications
2.54 mm
16 
1 
Plug 
Straight 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Plug connectors for PCB-PCB or cable-PCB connections
  • polarised
  • Pitch 2.54 mm or 3.96 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin India (IN)
Manufacturer Molex
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 40 x 15 x 5 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402