Business
Private
CHFExc. Vat
PCB Header, Male, 2.6A, 60V, Contacts - 6114711

114711 - PCB Header, Male, 2.6A, 60V, Contacts - 6

143-62-505
114711
Manufacturer:Erni

PCB Header, Male, 2.6A, 60V, Contacts - 6

Image is for illustrative purposes only. Please refer to product description.

114711 - PCB Header, Male, 2.6A, 60V, Contacts - 6

143-62-505
114711
Manufacturer:Erni

Product specifications
0.8 mm
6 
1 
Male 
Straight 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Unisex connector in grid 0.8 mm
  • Identical plugs and counterplugs
  • For fully automatic SMD assembly
  • Pcb spacing, 5 mm (board-to-board)
  • 6, 10, 12, 14 and 50-pole design

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Erni
Gross weight (incl. package) 0.36 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8536.6940
UNSPSC (v5.03) 39121402