PC45.07.0150AQ Square Multi-Band Antenna with UFL, IPEX Connector, 4G/5G, Adhesive MountPC45.07.0150AQ
PC45.07.0150AQ - PC45.07.0150AQ Square Multi-Band Antenna with UFL, IPEX Connector, 4G/5G, Adhesive Mount
305-17-009
PC45.07.0150AQ
Manufacturer:Taoglas
New to us
Image is for illustrative purposes only. Please refer to product description.
PC45.07.0150AQ - PC45.07.0150AQ Square Multi-Band Antenna with UFL, IPEX Connector, 4G/5G, Adhesive Mount
305-17-009
PC45.07.0150AQ
Manufacturer:Taoglas
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Antenna Mount Type: Adhesive Antenna Physical Form: Square Connector Type: UFL|IPEX Directivity: Omni-Directional Gain: 5.66 dBi Maximum Frequency: 5925 MHz Minimum Frequency: 617 MHz Product Type: Multi-Band Antenna RF Protocols: 4G/5G Series: PC45 Standards/Approvals: No
Previous Article Number
708266
Additional information
Country of origin Taiwan (TW)
Manufacturer Taoglas
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 165 x 115 x 5 MM
Customs number 8517.7100-999
UNSPSC (v5.03) 43223108
