PC Power SupplySSP-250SUB
SSP-250SUB - PC Power Supply
305-07-083
SSP-250SUB
Manufacturer:Seasonic
New to us
Image is for illustrative purposes only. Please refer to product description.
SSP-250SUB - PC Power Supply
305-07-083
SSP-250SUB
Manufacturer:Seasonic
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Better World Product: Yes Better World Verification: 80 PLUS Bronze Depth: 40.5 mm Efficiency: 85 % Length: 150 mm Number of Outputs: 6 Output Current: 800 A Product Type: PC Power Supply Series: SSP Standards/Approvals: CE|EAC|UL|PSE|CB|SEMKO|CCC|BSMI|cTUVus|VDE|FCC|cUL|RCM|TUV Width: 81.5 mm
Previous Article Number
698824
Additional information
Country of origin China (CN)
Manufacturer Seasonic
Gross weight (incl. package) 931 Gram
Dimensions (incl. package) 175 x 110 x 100 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004

