Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
PC Oscilloscope, 8x 20MHz, 80MSPSPICOSCOPE 4824A ISOCAL

PICOSCOPE 4824A ISOCAL - PC Oscilloscope, 8x 20MHz, 80MSPS

304-46-507
PICOSCOPE 4824A ISOCAL
Manufacturer:Pico Technology

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
New to us
PC Oscilloscope, 8x 20MHz, 80MSPS

Image is for illustrative purposes only. Please refer to product description.

PICOSCOPE 4824A ISOCAL - PC Oscilloscope, 8x 20MHz, 80MSPS

304-46-507
PICOSCOPE 4824A ISOCAL
Manufacturer:Pico Technology

Product specifications
20 MHz
8 
17.5 ns
2 mV/div
10 V/div

Select attributes and click search to find other products that match your specification

Product Information

Family Information

With the PicoScope 4000A Series providing a choice of either 2, 4 or 8 high resolution analog channels you can easily view audio, ultrasonic, vibration and power waveforms, analyze timing of complex systems, and perform a wide range of precision measurement tasks on multiple inputs at the same time. This series of oscilloscopes is especially suited to engineers, scientists and technicians working on a wide range of electrical, mechanical, audio, lidar, radar, ultrasonic, NDT and predictive maintenance systems who need to make precise measurements and analysis of repetitive or single-shot long-duration waveforms.

  • Built-in arbitrary waveform and function generators
  • Serial decoding capability across all channels
  • SuperSpeed USB 3.0 interface
  • PicoScope and PicoSDK® software included

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom (GB)
Manufacturer Pico Technology
Gross weight (incl. package) 1.373 Kilogram
Dimensions (incl. package) 300 x 185 x 100 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638