Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
PC Oscilloscope, 4x 200MHz, 1GSPSPICOSCOPE 5444D MSO ISOCAL

PICOSCOPE 5444D MSO ISOCAL - PC Oscilloscope, 4x 200MHz, 1GSPS

304-46-516
PICOSCOPE 5444D MSO ISOCAL
Manufacturer:Pico Technology

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
New to us
PC Oscilloscope, 4x 200MHz, 1GSPS

Image is for illustrative purposes only. Please refer to product description.

PICOSCOPE 5444D MSO ISOCAL - PC Oscilloscope, 4x 200MHz, 1GSPS

304-46-516
PICOSCOPE 5444D MSO ISOCAL
Manufacturer:Pico Technology

Product specifications
200 MHz
4 
1.75 ns
2 mV/div
4 V/div

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Deep capture memory - from 128 million to 512 million samples
  • 2 or 4 analog channels
  • Mixed-signal models add 16 digital channels
  • Serial decoding - analyze 18 protocols
  • USB 3.0 connection for continuous high-speed data streaming
  • Small, light and portable

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom (GB)
Manufacturer Pico Technology
Gross weight (incl. package) 1613 Gram
Dimensions (incl. package) 300 x 190 x 133 MM
Customs number 9030.9000
UNSPSC (v5.03) 41113638