Price per piece

CHF  221.70

(exc. VAT)
1 +
CHF  221.70
1 min order

Spend CHF 50 to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

25 MHz
2
14 ns
10 mV/div
4 V/div
8 Bit
1 MOhm
200 MS/s
USB
5 ns
5000 s/div
5 Years

Select attributes and click search to find other products that match your specification

2000 Series
| Print this page
Report an error

Product details

  • Family information

    • 2 analogue channels, 10 MHz to 200 MHz bandwidths, Up to 1 GS/s sampling rate
    • Arbitrary waveform and function generator (sine, square, triangle, DC level)
    • Function generator from DC to 1 MHz (100 kHz on 2204A, 2205A)
    • Advanced digital triggers
    • Serial decoding: CAN Bus, I²C, SPI, UART
    • Mask Limit Testing: Pass/fail, failure count, total count
  • Environmental information

    RoHS Conform
    SVHC Review Date 15/06/2015
  • Additional information

    Country of origin United Kingdom (GB)
    Manufacturer Pico
    Gross weight (incl. package) 640.0 Gram
    Dimensions (incl. package) 306 x 185 x 60 MM
    Customs number 9030.2000
    UNSPSC (v5.03) 41113638
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device