Business
Private
CHFExc. Vat
PC Oscilloscope, 2x 70MHz, 1GSPSPICOSCOPE 2207B ISO CAL

PICOSCOPE 2207B ISO CAL - PC Oscilloscope, 2x 70MHz, 1GSPS

304-46-681
PICOSCOPE 2207B ISO CAL
Manufacturer:Pico Technology

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
New to us
PC Oscilloscope, 2x 70MHz, 1GSPS

Image is for illustrative purposes only. Please refer to product description.

PICOSCOPE 2207B ISO CAL - PC Oscilloscope, 2x 70MHz, 1GSPS

304-46-681
PICOSCOPE 2207B ISO CAL
Manufacturer:Pico Technology

Product specifications
70 MHz
2 
5 ns
4 mV/div
4 V/div

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with 1 Probe/channel, Documentation CD, Software, USB cable, Quick Start Guide

Family Information

You can use your PicoScope 2000 Series as an advanced oscilloscope, spectrum analyzer, function generator, arbitrary waveform generator and protocol decoder out of the box.

  • USB 2.0/3.0/3.1 compatible
  • Ultra-compact design
  • Decodes 15 serial protocols as standard
  • Supports Windows, Linux and Mac software

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom (GB)
Manufacturer Pico Technology
Gross weight (incl. package) 632.7 Gram
Dimensions (incl. package) 305 x 185 x 60 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638