Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
PC Oscilloscope, 18x 70MHz, 1GSPSPICOSCOPE 2207B MSO ISO CAL

PICOSCOPE 2207B MSO ISO CAL - PC Oscilloscope, 18x 70MHz, 1GSPS

304-46-682
PICOSCOPE 2207B MSO ISO CAL
Manufacturer:Pico Technology

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
New to us
PC Oscilloscope, 18x 70MHz, 1GSPS

Image is for illustrative purposes only. Please refer to product description.

PICOSCOPE 2207B MSO ISO CAL - PC Oscilloscope, 18x 70MHz, 1GSPS

304-46-682
PICOSCOPE 2207B MSO ISO CAL
Manufacturer:Pico Technology

Product specifications
70 MHz
18 
5 ns
4 mV/div
4 V/div

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with 1 Probe/channel, Documentation CD, Software, USB cable, Quick Start Guide, TA136 digital cable, 2 × TA139 pack of 10 logic test clips

Family Information

You can use your PicoScope 2000 Series as an advanced oscilloscope, spectrum analyzer, function generator, arbitrary waveform generator and protocol decoder out of the box. Mixed signal models also add a 16 channel logic analyzer. A complete electronics lab in one compact, low-cost, USB-powered unit.

  • USB 2.0/3.0/3.1 compatible
  • Ultra-compact design
  • Decodes 15 serial protocols as standard
  • Supports Windows, Linux and Mac software

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom (GB)
Manufacturer Pico Technology
Gross weight (incl. package) 676 Gram
Dimensions (incl. package) 305 x 190 x 60 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638