Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
KnowHow
Business
Private
CHF
exc. VAT
Switzerland
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Passive Components
Resistors
Resistors Kits & Assortments
Decades
Decades
Showing 1 - 4 of 4 items
1
Filter by category:
Resistors Kits & Assortments (4)
Manufacturer
PeakTech (2)
Chauvin Arnoux (1)
Lutron (1)
Product Status
Available for Delivery (4)
Available for Pick Up (2)
Length
80 mm (1)
147 mm (1)
170 mm (1)
410 mm (1)
Min
80 mm
147 mm
170 mm
410 mm
Max
80 mm
147 mm
170 mm
410 mm
Width
90 mm (1)
117 mm (1)
140 mm (1)
240 mm (1)
Min
90 mm
117 mm
140 mm
240 mm
Max
90 mm
117 mm
140 mm
240 mm
Height
51 mm (1)
70 mm (1)
80 mm (1)
190 mm (1)
Min
51 mm
70 mm
80 mm
190 mm
Max
51 mm
70 mm
80 mm
190 mm
Power Rating
300 mW (1)
1 W (1)
2 W (1)
Min
300 mW
1 W
2 W
Max
300 mW
1 W
2 W
Weight
320 g (1)
400 g (1)
1 kg (1)
1.4 kg (1)
Min
320 g
400 g
1 kg
1.4 kg
Max
320 g
400 g
1 kg
1.4 kg
Accuracy
1 % (3)
5 % (1)
Min
1 %
5 %
Max
1 %
5 %
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
Resistance Decade 0.3 W
Available to backorder
CHF 129.90
(excl. VAT)
Art.Nr.
110-95-094
MPN.
P3265
Manufacturer:
PeakTech
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Resistance Decade 2 W
Available to backorder
CHF 69.90
(excl. VAT)
Art.Nr.
110-95-093
MPN.
P3280
Manufacturer:
PeakTech
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Resistance Decade 1 W
Available to backorder
CHF 124.90
(excl. VAT)
Art.Nr.
176-55-025
MPN.
RBOX-408
Manufacturer:
Lutron
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Resistance decade
Available to backorder
CHF 287.00
(excl. VAT)
Art.Nr.
176-55-013
MPN.
BR07
Manufacturer:
Chauvin Arnoux
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 4 of 4 items
1