Skip to Header Skip to Main Content Skip to Footer
Mains Filter for 3-Phase Systems A mains filter for 3-phase systems plays a vital role in a number of key applications including wind turbines and frequency inverters. Three phase mains filters are used to filter and reduce electromagnetic interference on power lines coming from the consumer to the network and from the network to the consumer. Mains filters for 3-phase systems can not only serve to protect your own equipment from outside interference but can also prevent your device from reaching other equipment. While interference will not be completely eradicated with such filters, it is reduced to a completely acceptable level, deemed to be between 10 kHz to 30 MHz.
Manufacturer
Product Status
Length Min 1.6 mm 3.2 mm 52 mm 75 mm 85 mm 91 mm 102 mm 107 mm 120 mm 130 mm 140 mm 149 mm 150 mm 157 mm 160 mm 165 mm 166 mm 170 mm 180 mm 181 mm 189.5 mm 190 mm 192 mm 200 mm 201 mm 205 mm 210 mm 215 mm 220 mm 221 mm 230 mm 231 mm 235 mm 238 mm 242 mm 248 mm 250 mm 255 mm 265 mm 270 mm 290 mm 300 mm 301 mm 310 mm 320 mm 400 mm Max 1.6 mm 3.2 mm 52 mm 75 mm 85 mm 91 mm 102 mm 107 mm 120 mm 130 mm 140 mm 149 mm 150 mm 157 mm 160 mm 165 mm 166 mm 170 mm 180 mm 181 mm 189.5 mm 190 mm 192 mm 200 mm 201 mm 205 mm 210 mm 215 mm 220 mm 221 mm 230 mm 231 mm 235 mm 238 mm 242 mm 248 mm 250 mm 255 mm 265 mm 270 mm 290 mm 300 mm 301 mm 310 mm 320 mm 400 mm
Width Min 0.8 mm 1.6 mm 40 mm 42 mm 45 mm 45.5 mm 46.4 mm 50 mm 51 mm 51.4 mm 54 mm 55 mm 58 mm 61 mm 65 mm 80 mm 81 mm 85 mm 86 mm 90 mm 91 mm 95 mm 100 mm 101 mm 104 mm 105 mm 110 mm 115 mm 116 mm 118 mm 122 mm 124 mm 143 mm 145 mm 150 mm 151 mm 155 mm 156 mm 163 mm 170 mm 171 mm Max 0.8 mm 1.6 mm 40 mm 42 mm 45 mm 45.5 mm 46.4 mm 50 mm 51 mm 51.4 mm 54 mm 55 mm 58 mm 61 mm 65 mm 80 mm 81 mm 85 mm 86 mm 90 mm 91 mm 95 mm 100 mm 101 mm 104 mm 105 mm 110 mm 115 mm 116 mm 118 mm 122 mm 124 mm 143 mm 145 mm 150 mm 151 mm 155 mm 156 mm 163 mm 170 mm 171 mm
Resistance Min 200 uOhm 0.4 mOhm 550 uOhm 900 uOhm 1 mOhm 1.1 mOhm 1.2 mOhm 1.3 mOhm 1.5 mOhm 1.6 mOhm 1.7 mOhm 2 mOhm 2.2 mOhm 2.4 mOhm 2.5 mOhm 2.7 mOhm 3 mOhm 3.4 mOhm 3.5 mOhm 3.6 mOhm 3.8 mOhm 4 mOhm 4.1 mOhm 4.9 mOhm 5 mOhm 6.2 mOhm 6.8 mOhm 6.9 mOhm 7.5 mOhm 7.6 mOhm 8.5 mOhm 9 mOhm 15 mOhm 15.3 mOhm 16 mOhm 20 mOhm 30 mOhm 50 mOhm 63.6 mOhm Max 200 uOhm 0.4 mOhm 550 uOhm 900 uOhm 1 mOhm 1.1 mOhm 1.2 mOhm 1.3 mOhm 1.5 mOhm 1.6 mOhm 1.7 mOhm 2 mOhm 2.2 mOhm 2.4 mOhm 2.5 mOhm 2.7 mOhm 3 mOhm 3.4 mOhm 3.5 mOhm 3.6 mOhm 3.8 mOhm 4 mOhm 4.1 mOhm 4.9 mOhm 5 mOhm 6.2 mOhm 6.8 mOhm 6.9 mOhm 7.5 mOhm 7.6 mOhm 8.5 mOhm 9 mOhm 15 mOhm 15.3 mOhm 16 mOhm 20 mOhm 30 mOhm 50 mOhm 63.6 mOhm
Height Min 0.6 mm 1.3 mm 28 mm 39 mm 40 mm 40.3 mm 42 mm 43 mm 48 mm 50 mm 60 mm 61 mm 63 mm 65 mm 70 mm 71 mm 78 mm 80 mm 83 mm 85 mm 90 mm 91 mm 102 mm 110 mm 112 mm 115 mm 120 mm 124 mm 125 mm 132 mm 135 mm 141 mm 145 mm 147 mm 150 mm 151 mm 159 mm 165 mm 168 mm 180 mm 186 mm 210 mm 225 mm 230 mm Max 0.6 mm 1.3 mm 28 mm 39 mm 40 mm 40.3 mm 42 mm 43 mm 48 mm 50 mm 60 mm 61 mm 63 mm 65 mm 70 mm 71 mm 78 mm 80 mm 83 mm 85 mm 90 mm 91 mm 102 mm 110 mm 112 mm 115 mm 120 mm 124 mm 125 mm 132 mm 135 mm 141 mm 145 mm 147 mm 150 mm 151 mm 159 mm 165 mm 168 mm 180 mm 186 mm 210 mm 225 mm 230 mm
Termination Type Min M5 Quick Connect Screw Screw Clamp Terminal Tab Terminal, 6.3 x 0.8 mm Terminal Block Wire Lead Wraparound Max M5 Quick Connect Screw Screw Clamp Terminal Tab Terminal, 6.3 x 0.8 mm Terminal Block Wire Lead Wraparound
Current Rating Min 1 A 3 A 4 A 6 A 7 A 8 A 10 A 15 A 16 A 20 A 25 A 30 A 35 A 36 A 40 A 42 A 50 A 55 A 63 A 64 A 75 A 80 A 90 A 100 A 110 A 120 A 125 A 150 A 160 A 180 A 230 A Max 1 A 3 A 4 A 6 A 7 A 8 A 10 A 15 A 16 A 20 A 25 A 30 A 35 A 36 A 40 A 42 A 50 A 55 A 63 A 64 A 75 A 80 A 90 A 100 A 110 A 120 A 125 A 150 A 160 A 180 A 230 A
Operating Temperature Max. Min 85 °C 100 °C 125 °C Max 85 °C 100 °C 125 °C
Protection Rating Min IP00 IP20 Max IP00 IP20
Voltage Rating - AC Min 100 V 440 V 475 V 480 V 520 V 690 V 760 V Max 100 V 440 V 475 V 480 V 520 V 690 V 760 V
Leakage Current Min 5 uA 20 uA 40 uA 80 uA 100 uA 300 uA 400 uA 500 uA 600 uA 800 uA 900 uA 1.1 mA 1.3 mA 1.64 mA 2.1 mA 2.6 mA 2.88 mA 3 mA 3.5 mA 3.58 mA 3.7 mA 3.75 mA 4.1 mA 4.3 mA 4.7 mA 4.9 mA 5 mA 5.6 mA 6 mA 6.4 mA 6.8 mA 7 mA 8.4 mA 8.9 mA 9.4 mA 11.1 mA 12.7 mA Max 5 uA 20 uA 40 uA 80 uA 100 uA 300 uA 400 uA 500 uA 600 uA 800 uA 900 uA 1.1 mA 1.3 mA 1.64 mA 2.1 mA 2.6 mA 2.88 mA 3 mA 3.5 mA 3.58 mA 3.7 mA 3.75 mA 4.1 mA 4.3 mA 4.7 mA 4.9 mA 5 mA 5.6 mA 6 mA 6.4 mA 6.8 mA 7 mA 8.4 mA 8.9 mA 9.4 mA 11.1 mA 12.7 mA
Operating Temperature Min. Min -55 °C -40 °C -25 °C Max -55 °C -40 °C -25 °C
Combustibility Class
Filter Type