Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon

Common and Normal / Differential Mode Chokes / Filters

Passive components play a vital role in electronic circuits and filters, in particular they are essential for managing electromagnetic interference (EMI) and radio-frequency interference (RFI). Common and normal / differential mode chokes / filters are two distinct types of filters that are widely used to suppress unwanted signals and noise. These components are designed to provide an interruption to specific frequencies, thus permitting desired signals to pass while attenuating undesirable ones. This results in enhanced signal quality and improved overall performance of electronic systems.
Filter by category:
  • Manufacturer
  • Product Status
  • Length
  • Width
  • Resistance
  • Height
  • Termination Type
  • Rated Current
  • Product Type
  • Rated Inductance Common Mode
  • Rated Inductance Differential Mode
  • Temperature Range Max.
  • Temperature Range Min.
NO FILTERS SELECTEDRefine your results using the filters below
Order By
Close
Best match Manufacturer A-Z Manufacturer Z-A Price: Low to High Price: High to Low
Sort by
Change View
PRODUCT
STOCK
PRICE
Common Mode Data Line Filter 80 V 6 A
Common Mode Data Line Filter 80 V 6 A
Available to backorder

CHF 3.45

(excl. VAT)

Art.Nr.   302-18-298
MPN.   744237102
Manufacturer:  Würth Elektronik
Common Mode Data Line Filter 80 V 8 A
Common Mode Data Line Filter 80 V 8 A
Available to backorder

CHF 3.40

(excl. VAT)

Art.Nr.   302-18-300
MPN.   744237701
Manufacturer:  Würth Elektronik
Offer
Dual Mode High Impedance Interference AC line Filter 250 VAC 1 A
Dual Mode High Impedance Interference AC line Filter 250 VAC 1 A
Available to backorder

CHF 1.52

CHF 2.30

(excl. VAT)

Save 34 %

Art.Nr.   301-25-221
MPN.   SSHB10H-R10151
Manufacturer:  KEMET
Dual Mode High Impedance Interference AC line Filter 250 VAC 400 mA
Dual Mode High Impedance Interference AC line Filter 250 VAC 400 mA
Available to backorder

CHF 1.45

(excl. VAT)

Art.Nr.   301-25-216
MPN.   SSHB10H-R04760
Manufacturer:  KEMET
Dual Mode High Impedance Interference AC line Filter 250 VAC 2.2 A
Dual Mode High Impedance Interference AC line Filter 250 VAC 2.2 A
Available to backorder

CHF 1.45

(excl. VAT)

Art.Nr.   301-25-247
MPN.   SSHB10HS-R22027
Manufacturer:  KEMET
Dual Mode High Impedance Interference AC line Filter 250 VAC 3 A
Dual Mode High Impedance Interference AC line Filter 250 VAC 3 A
Available to backorder

CHF 1.99

(excl. VAT)

Art.Nr.   301-25-215
MPN.   SSHB10H-30007
Manufacturer:  KEMET
Offer
Dual Mode High Impedance Interference AC line Filter 250 VAC 600 mA
Dual Mode High Impedance Interference AC line Filter 250 VAC 600 mA
Available to backorder

CHF 1.56

CHF 1.83

(excl. VAT)

Save 15 %

Art.Nr.   301-25-229
MPN.   SSHB10HS-06140
Manufacturer:  KEMET
Offer
Dual Mode High Impedance Interference AC line Filter 250 VAC 500 mA
Dual Mode High Impedance Interference AC line Filter 250 VAC 500 mA
Available to backorder

CHF 1.31

CHF 1.45

(excl. VAT)

Save 10 %

Art.Nr.   301-25-217
MPN.   SSHB10H-R05500
Manufacturer:  KEMET
Offer
Dual Mode High Impedance Interference AC line Filter 250 VAC 3 A
Dual Mode High Impedance Interference AC line Filter 250 VAC 3 A
Available to backorder

CHF 1.83

(excl. VAT)

Art.Nr.   301-25-226
MPN.   SSHB10H-R30017
Manufacturer:  KEMET
Common Mode Data Line Filter 80 V 4.5 A
Common Mode Data Line Filter 80 V 4.5 A
Available to backorder

CHF 3.45

(excl. VAT)

Art.Nr.   302-18-299
MPN.   744237152
Manufacturer:  Würth Elektronik
( 0 Selected )CompareSelection to Top Clear All