Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
KnowHow
Business
Private
CHF
exc. VAT
Switzerland
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Passive Components
Ferrites
Ferrites - U/I Cores
Ferrites - U/I Cores
Showing 1 - 3 of 3 items
1
Filter by category:
Ferrites (3)
Core Material Grade
N27 (1)
N87 (2)
Min
N27
N87
Max
N27
N87
Core Size
U93/104/30 (1)
U93/152/30 (2)
Min
U93/104/30
U93/152/30
Max
U93/104/30
U93/152/30
Effective Magnetic Path Length Ie
258 mm (1)
354 mm (2)
Min
258 mm
354 mm
Max
258 mm
354 mm
Inductance AL
5.4 uH (1)
5.7 uH (1)
7.9 uH (1)
Min
5.4 uH
5.7 uH
7.9 uH
Max
5.4 uH
5.7 uH
7.9 uH
Relative Magnetic Permeability
1800 (1)
1900 (1)
1930 (1)
Min
1800
1900
1930
Max
1800
1900
1930
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
U/I Core N27
Available to backorder
CHF 42.66
(excl. VAT)
Art.Nr.
158-65-402
MPN.
B67345B0001X027
Manufacturer:
EPCOS
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
U/I Core N87
Available to backorder
CHF 53.40
(excl. VAT)
Art.Nr.
158-63-303
MPN.
B67345B0001X087
Manufacturer:
EPCOS
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
U/I Core N87
Available to backorder
CHF 27.41
(excl. VAT)
Art.Nr.
158-63-311
MPN.
B67345B0002X087
Manufacturer:
EPCOS
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 3 of 3 items
1