Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
KnowHow
Business
Private
CHF
exc. VAT
Switzerland
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Passive Components
Ferrites
Ferrites - P Cores
Ferrites - P Cores
Showing 1 - 6 of 6 items
1
Filter by category:
Ferrites (6)
Product Status
Available for Delivery (5)
Available for Pick Up (3)
Offer (1)
Length
7.5 mm (1)
13.6 mm (1)
16.3 mm (2)
19 mm (1)
22 mm (1)
Min
7.5 mm
13.6 mm
16.3 mm
19 mm
22 mm
Max
7.5 mm
13.6 mm
16.3 mm
19 mm
22 mm
External Diameter
14.4 mm (1)
22 mm (1)
26 mm (2)
30.5 mm (1)
36 mm (1)
Min
14.4 mm
22 mm
26 mm
30.5 mm
36 mm
Max
14.4 mm
22 mm
26 mm
30.5 mm
36 mm
Internal Diameter
2.95 mm (1)
4.4 mm (1)
5.4 mm (4)
Min
2.95 mm
4.4 mm
5.4 mm
Max
2.95 mm
4.4 mm
5.4 mm
Air Gap
0.1 mm Gapped (1)
0.24 mm Gapped (1)
Un-gapped (2)
Min
0.1 mm Gapped
0.24 mm Gapped
Un-gapped
Max
0.1 mm Gapped
0.24 mm Gapped
Un-gapped
Central Hole
2 mm (1)
3 mm (4)
Min
2 mm
3 mm
Max
2 mm
3 mm
Core Material Grade
N22 (1)
N48 (5)
Min
N22
N48
Max
N22
N48
Effective Cross Section Area Ae
63 mm² (1)
93 mm² (2)
136 mm² (1)
202 mm² (1)
Min
63 mm²
93 mm²
136 mm²
202 mm²
Max
63 mm²
93 mm²
136 mm²
202 mm²
Effective Magnetic Path Length Ie
31.6 mm (1)
37.2 mm (2)
45 mm (1)
52 mm (1)
Min
31.6 mm
37.2 mm
45 mm
52 mm
Max
31.6 mm
37.2 mm
45 mm
52 mm
Inductance AL
1 uH (1)
6.2 uH (1)
7.6 uH (1)
Min
1 uH
6.2 uH
7.6 uH
Max
1 uH
6.2 uH
7.6 uH
Relative Magnetic Permeability
127 (1)
318 (1)
1560 (1)
1630 (1)
Min
127
318
1560
1630
Max
127
318
1560
1630
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
P Core PU=Pair (2 pieces)
Available to backorder
CHF 11.10
(excl. VAT)
Art.Nr.
158-65-127
MPN.
B65671D1000J048
Manufacturer:
EPCOS
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Offer
P Core PU=Pair (2 pieces)
Available to backorder
CHF 6.37
CHF 9.10
(excl. VAT)
Save 30 %
Art.Nr.
158-65-058
MPN.
B65661T0400A048
Manufacturer:
EPCOS
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Core
Available to backorder
CHF 2.10
(excl. VAT)
Art.Nr.
158-61-547
MPN.
B65937A0000X022
Manufacturer:
EPCOS
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
P Core PU=Pair (2 pieces)
Available to backorder
CHF 9.49
(excl. VAT)
Art.Nr.
158-65-130
MPN.
B65671T0400A048
Manufacturer:
EPCOS
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
P Core PU=Pair (2 pieces)
Available to backorder
CHF 12.70
(excl. VAT)
Art.Nr.
158-61-141
MPN.
B65611D0000R048
Manufacturer:
EPCOS
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
P Core PU=Pair (2 pieces)
Available to backorder
CHF 11.19
(excl. VAT)
Art.Nr.
158-61-919
MPN.
B65701D0000R048
Manufacturer:
EPCOS
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 6 of 6 items
1