Skip to Header Skip to Main Content Skip to Footer
One function of capacitors when fitted in a circuit is to block direct current but to allow alternating current to pass. They can also be used to smooth the power supply output in analog filter networks. Our ceramic capacitors kits contain an assortment of capacitors that vary in capacitance, size, type and voltage.
Manufacturer
Product Status
Package Type Min 0402 0603 0805 1206 1210 1812 Radial Max 0402 0603 0805 1206 1210 1812 Radial
Kit Contents Min 1100x Rectangular Ceramic Capacitor (44 Values - 25 Each) 1150x C Series Commercial Grade SMD MLCC Capacitors (23 Values - 50 Each) 1400x C0G, X5R & X7R Dielectric SMD MLCC Capacitors (28 Values - 50 Each) 1500x C Series Commercial Grade SMD MLCC Capacitors (30 Values - 50 Each) 1500x Rectangular Ceramic Capacitor (30 Values - 50 Each) 1650x Rectangular Ceramic Capacitor (33 Values - 50 Each) 1850x FT-CAP C Series Co mmercial & Automotive Grade SMD MLCC Capacitors (37 Value - 50 Each) 1950x Fail-open Electrode Technology SMD MLCC Capacitors (40 Values) 2200x Rectangular Ceramic Capacitor (44 Values - 50 Each) 285x Radial Ceramic Capacitors (24 Values) 300x Rectangular Ceramic Capacitor (30 Values - 10 Each) 305x Radial Ceramic Capacitors (16 Values) 330x Rectangular Ceramic Capacitor (33 Values - 10 Each) 3360x Ceramic Capacitors 38x Electronic Double Layer Capacitors 4400x Rectangular Ceramic Capacitor (44 Values - 100 Each) 440x Rectangular Ceramic Capacitor (44 Values - 10 Each) 600x Radial Ceramic Capacitors (24 Values - 25 Each) 6030x Ceramic Capacitors 750x Rectangular Ceramic Capacitor (30 Values - 25 Each) 825x Rectangular Ceramic Capacitor (33 Values - 25 Each) Max 1100x Rectangular Ceramic Capacitor (44 Values - 25 Each) 1150x C Series Commercial Grade SMD MLCC Capacitors (23 Values - 50 Each) 1400x C0G, X5R & X7R Dielectric SMD MLCC Capacitors (28 Values - 50 Each) 1500x C Series Commercial Grade SMD MLCC Capacitors (30 Values - 50 Each) 1500x Rectangular Ceramic Capacitor (30 Values - 50 Each) 1650x Rectangular Ceramic Capacitor (33 Values - 50 Each) 1850x FT-CAP C Series Co mmercial & Automotive Grade SMD MLCC Capacitors (37 Value - 50 Each) 1950x Fail-open Electrode Technology SMD MLCC Capacitors (40 Values) 2200x Rectangular Ceramic Capacitor (44 Values - 50 Each) 285x Radial Ceramic Capacitors (24 Values) 300x Rectangular Ceramic Capacitor (30 Values - 10 Each) 305x Radial Ceramic Capacitors (16 Values) 330x Rectangular Ceramic Capacitor (33 Values - 10 Each) 3360x Ceramic Capacitors 38x Electronic Double Layer Capacitors 4400x Rectangular Ceramic Capacitor (44 Values - 100 Each) 440x Rectangular Ceramic Capacitor (44 Values - 10 Each) 600x Radial Ceramic Capacitors (24 Values - 25 Each) 6030x Ceramic Capacitors 750x Rectangular Ceramic Capacitor (30 Values - 25 Each) 825x Rectangular Ceramic Capacitor (33 Values - 25 Each)
Capacitance Range Min 0.22 ... 100 F 0.47 pF ... 1 uF 1 ... 680 pF 100 pF ... 4.7 uF 10 pF ... 10 uF 10 pF ... 22 uF 1 nF ... 1 uF 1 nF ... 2.2 uF 1 pF ... 100 nF 1 pF ... 1 uF 1 pF ... 220 nF 47 pF ... 22 uF Max 0.22 ... 100 F 0.47 pF ... 1 uF 1 ... 680 pF 100 pF ... 4.7 uF 10 pF ... 10 uF 10 pF ... 22 uF 1 nF ... 1 uF 1 nF ... 2.2 uF 1 pF ... 100 nF 1 pF ... 1 uF 1 pF ... 220 nF 47 pF ... 22 uF
Ceramic Dielectric Min C0G, S2L, Y5P C0G, X5R, X7R C0G, X7R C0G, X7R/2R1 C0G, X7R/2R1, Z5U/Y5U NP0 X7R X7R, Y5V Max C0G, S2L, Y5P C0G, X5R, X7R C0G, X7R C0G, X7R/2R1 C0G, X7R/2R1, Z5U/Y5U NP0 X7R X7R, Y5V
Kit Type
Voltage Range Min 10 ... 200 VDC 10 ... 50 VDC 100 VDC 16 ... 200 VDC 2.3 ... 5.5 VDC 25 ... 250 VDC 50 VDC 6.3 ... 100 VDC Max 10 ... 200 VDC 10 ... 50 VDC 100 VDC 16 ... 200 VDC 2.3 ... 5.5 VDC 25 ... 250 VDC 50 VDC 6.3 ... 100 VDC