PanelView 800 Series PanelView 800 Touch Screen HMI - 7 in, LCD TFT Display, 800 x 4802711R-T7T
2711R-T7T - PanelView 800 Series PanelView 800 Touch Screen HMI - 7 in, LCD TFT Display, 800 x 480
305-05-065
2711R-T7T
Manufacturer:Allen-Bradley
New to us
Image is for illustrative purposes only. Please refer to product description.
2711R-T7T - PanelView 800 Series PanelView 800 Touch Screen HMI - 7 in, LCD TFT Display, 800 x 480
305-05-065
2711R-T7T
Manufacturer:Allen-Bradley
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Backlighting: Yes Depth: 54 mm Diagonal Display Size: 7 in Display Resolution: 800 x 480 pixel Display Type: TFT LCD Hazardous Area Certification: No IP Rating: IP65 Length: 197 mm Maximum Operating Temperature: 50 °C Minimum Operating Temperature: 0 °C Number of Ports: 2 Onboard Memory: 256 MB Port Type: USB|Ethernet Product Type: Touch Screen HMI Series: Panel View 800 Standards/Approvals: cULus|RoHS|KC|CE|RCM Width: 144 mm
Previous Article Number
697364
Additional information
Country of origin China (CN)
Manufacturer Allen-Bradley
Gross weight (incl. package) 1116 Gram
Dimensions (incl. package) 388 x 248 x 81 MM
Customs number 8471.4100
UNSPSC (v5.03) 43171810



