Panel Mount Socket with Flange, Socket, 7 Contacts, 7A, 50V, IP68 / IP69KUTS010E7S
UTS010E7S - Panel Mount Socket with Flange, Socket, 7 Contacts, 7A, 50V, IP68 / IP69K
144-91-326
UTS010E7S
Manufacturer:Souriau by Eaton
Image is for illustrative purposes only. Please refer to product description.
UTS010E7S - Panel Mount Socket with Flange, Socket, 7 Contacts, 7A, 50V, IP68 / IP69K
144-91-326
UTS010E7S
Manufacturer:Souriau by Eaton
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Protection class IP68 / IP69K even when connectors are unmated
- Four different shell sizes
- Supplied with pre-equipped gold plated solder-bucket contacts
- Colour coding rings for cable connectors and receptacles (to be ordered separately)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
114282
Paper catalogue
2013/14 p. 769
Additional information
Country of origin France (FR)
Manufacturer Souriau by Eaton
Gross weight (incl. package) 10.5 Gram
Dimensions (incl. package) 120 x 110 x 25 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402
EAN 5059041143516



