Panel Mount Plug with Flange, Plug, 19 Contacts, 5A, 32V, IP68 / IP69KUTS014E19P
UTS014E19P - Panel Mount Plug with Flange, Plug, 19 Contacts, 5A, 32V, IP68 / IP69K
144-91-295
UTS014E19P
Manufacturer:Souriau by Eaton
Image is for illustrative purposes only. Please refer to product description.
UTS014E19P - Panel Mount Plug with Flange, Plug, 19 Contacts, 5A, 32V, IP68 / IP69K
144-91-295
UTS014E19P
Manufacturer:Souriau by Eaton
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Protection class IP68 / IP69K even when connectors are unmated
- Four different shell sizes
- Supplied with pre-equipped gold plated solder-bucket contacts
- Colour coding rings for cable connectors and receptacles (to be ordered separately)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
117768
Paper catalogue
2013/14 p. 769
Additional information
Country of origin France (FR)
Manufacturer Souriau by Eaton
Gross weight (incl. package) 17 Gram
Dimensions (incl. package) 30 x 30 x 30 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402
EAN 5059045564553



