Panduit Cable Tie Assemblies, 521mm x 4.6 mm, Metallic 304 Stainless Steel, Pk-100 521 x 4.6mm, Pack of 100 piecesMLT6S-CP
MLT6S-CP - Panduit Cable Tie Assemblies, 521mm x 4.6 mm, Metallic 304 Stainless Steel, Pk-100 521 x 4.6mm, Pack of 100 pieces
304-86-713
MLT6S-CP
Manufacturer:Panduit
New to us
Image is for illustrative purposes only. Please refer to product description.
MLT6S-CP - Panduit Cable Tie Assemblies, 521mm x 4.6 mm, Metallic 304 Stainless Steel, Pk-100 521 x 4.6mm, Pack of 100 pieces
304-86-713
MLT6S-CP
Manufacturer:Panduit
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Colour: Metallic Length: 521 mm Material: 304 Stainless Steel Maximum Bundle Diameter: 152 mm Maximum Operating Temperature: 538 °C Minimum Operating Temperature: 60 °C Product Type: Cable Tie Assemblies Series: MLT Standards/Approvals: LR|CE|ABS|BV|RoHS|UL E56854|DNV|GL|SAE Sub Type: Cable Tie Tensile Strength: 200 lb UV Resistant: Yes Width: 4.6 mm
Previous Article Number
679154
Additional information
Country of origin China (CN)
Manufacturer Panduit
Gross weight (incl. package) 520 Gram
Dimensions (incl. package) 590 x 100 x 30 MM
Customs number 7326.9033
UNSPSC (v5.03) 39121717
