Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
LED Driver 239.6W 4.9A 27 ... 56V IP67XLG-240-48-ABV

XLG-240-48-ABV - LED Driver 239.6W 4.9A 27 ... 56V IP67

304-07-790
XLG-240-48-ABV
Manufacturer:MEAN WELL

LED Driver 239.6W 4.9A 27 ... 56V IP67

Image is for illustrative purposes only. Please refer to product description.

XLG-240-48-ABV - LED Driver 239.6W 4.9A 27 ... 56V IP67

304-07-790
XLG-240-48-ABV
Manufacturer:MEAN WELL

Product specifications
239.6 W
56 V
27 V
4.9 A
305 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Constant power mode output
  • With built-in PFC (power factor correction)
  • Complies with the latest version of IEC61347 / GB7000.1-2015 and UL8750 international safety regulations
  • Adjustable output via built-in potentiometer

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer MEAN WELL
Gross weight (incl. package) 978 Gram
Dimensions (incl. package) 280 x 90 x 48 MM
Customs number 8504.4000
UNSPSC (v5.03) 32111503