Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFexc. VAT
All
Cart
All
Halo EV Charging Station, Type 2, 11kW, 16A130800
130800 - Halo EV Charging Station, Type 2, 11kW, 16A, Charge Amps
302-96-448
130800

Halo EV Charging Station, Type 2, 11kW, 16A

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Type 2 
16 A
230 V
400 V
3 
11 kW

Select attributes and click search to find other products that match your specification

Product Information
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

Notes

Delivery Note

Includes:
Halo charging station,
WiFi antenna,
EV connector holder,
RFID card,
Document with serial number and password

Family Information

This compact but powerful charging station is OCPP-compatible and can be connected to preferred cloud service. With the highest IP rating on the market, a thoughtfully designed and compact form.

  • Highest IP rating on the market: IP 66
  • Compatible with preferred cloud service
  • Made from recycled aluminum
  • 7.5 m fixed cable
  • 3 year warranty

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Sweden (SE)
Manufacturer Charge Amps
Gross weight (incl. package) 4620 Gram
Dimensions (incl. package) 350 x 260 x 180 MM
Customs number 8537.1091
UNSPSC (v5.03) 26121536
EAN 7350084191037