Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Multifunction Tester with Insulation Tester 500MOhm 0 ... 20 % IP541012-597
1012-597 - Multifunction Tester with Insulation Tester 500MOhm 0 ... 20 % IP54, Megger
302-42-413
1012-597
MFT1845+

Multifunction Tester with Insulation Tester 500MOhm 0 ... 20 % IP54

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Multifunction Installation Tester 
10 kOhm
500 MOhm
0 ... 20 % 
1 kV
Measuring Functions:InsulationResistance and ContinuityLoopRCDCurrentStep IncrementsSupply MeasurementEarth / Ground TestRamp TestTrue RMS
Kit Contents:TesterStart GuideUser Guide, CDCalibration CertificateSwitched Probe SP5Neck Strap - Megger Embroidered3 Wire Lead Set with Prods and ClipsEuro Mains Test Lead SIA45 (not AU)AU/NZ Plug Test Lead (AU Only)AC Battery ChargerMFT Carry Case
Series:MFT

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Megger
Gross weight (incl. package) 3.55 Gram
Dimensions (incl. package) 320 x 276 x 230 MM
Customs number 9030.3900
UNSPSC (v5.03) 41113630
EAN 5036175240441