1 min order
Digital Multimeter, 600V, 50kHz, 40MOhmFLK-115/TLK-225-1 + CAL
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Large white LED backlight to work in poorly lit areas
- Resistance and continuity
- Frequency and capacitance
- Maximum Voltage ac/dc 600V
- 10A ac/dc current measurement (20 A overload for 30-seconds max)
- Min/Max/Average to record signal fluctuations
- CAT III 600 V safety rated
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Additional information
Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 1655 Gram
Dimensions (incl. package) 390 x 250 x 180 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630