Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rotating Machine Tester, 120Hz ... 1kHz1010-361 MTR105
1010-361 MTR105 - Rotating Machine Tester, 120Hz ... 1kHz, Megger
301-60-871
1010-361 MTR105

Offer
Rotating Machine Tester, 120Hz ... 1kHz

Image is for illustrative purposes only. Please refer to product description.

Product specifications
AC: 10 mV ... 1 kV 
DC: 0 ... 1 kV 
1 kHz
120 Hz
Backlit LCD 
6x AA 
Kit Contents:MTR105 Rotating Machine TesterHook StrapSoft CaseT-Type Temperature ProbeIR Lead SetKelvin Clip Lead SetCalibration CertificateUSB Memory Stick

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Megger
Gross weight (incl. package) 2280 Gram
Dimensions (incl. package) 285 x 220 x 140 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630
EAN 5036175238417