Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Electrician Pliers, 15mm, 200mm13 96 200 T
13 96 200 T - Electrician Pliers, 15mm, 200mm, Knipex
300-98-651
13 96 200 T

Electrician Pliers, 15mm, 200mm

Image is for illustrative purposes only. Please refer to product description.

Product specifications
0.5 mm²
15 mm
2.5 mm²
200 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • The ideal pliers for cable work
  • For gripping and bending wire
  • Vanadium electric steel, forged, multi stage oil-hardened
  • With precision stripping holes
  • Pliers with tether attachment point for mounting a fall protection

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 300 Gram
Dimensions (incl. package) 215 x 66 x 30 MM
Customs number 8203.2000
UNSPSC (v5.03) 27111503
EAN 4003773081425