Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat

P3441 - Digital Multimeter True-RMS 1kV 10A 10MHz 60MOhm 6000uF

300-77-081
P3441
PeakTech 3441
Manufacturer:PeakTech

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Digital Multimeter True-RMS 1kV 10A 10MHz 60MOhm 6000uF

Image is for illustrative purposes only. Please refer to product description.

P3441 - Digital Multimeter True-RMS 1kV 10A 10MHz 60MOhm 6000uF

300-77-081
P3441
PeakTech 3441
Manufacturer:PeakTech

Product specifications
4-5/6 Digits 
60000 
1 kV
1 kV
10 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Measurement of electrical values such as DC/AC voltage, DC/AC current, resistance and capacitance
  • Analog bar graph as a trend indicator (not P3415)
  • 4 mm safety sockets with test leads according to the latest standard enclosed
  • TreuRMS measurement function (only P3430 / 4390 / 3415)
  • Temperature measuring range with K-Type Probe (not P3430)

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 729 Gram
Dimensions (incl. package) 208 x 131 x 80 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630
EAN 4250569403651