Oscilloscope InfiniiVision 2000X DSO 4x 100MHz 2GSPS USB / GPIB / LAN / WVGA Video OutDSOX2014A
DSOX2014A - Oscilloscope InfiniiVision 2000X DSO 4x 100MHz 2GSPS USB / GPIB / LAN / WVGA Video Out
176-23-204
DSOX2014A
Manufacturer:Keysight
Image is for illustrative purposes only. Please refer to product description.
DSOX2014A - Oscilloscope InfiniiVision 2000X DSO 4x 100MHz 2GSPS USB / GPIB / LAN / WVGA Video Out
176-23-204
DSOX2014A
Manufacturer:Keysight
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
The InfiniiVision 2000 X-Series offers entry-level price points to fit your budget with superior performance and optional capabilities that are not available in any other oscilloscope in its class. This Keysight Technologies, Inc. breakthrough technology delivers more scope for the same budget.
- Isolate and analyze pulses, bursts, or infrequent glitches with segmented memory
- Simulate operations with standard advanced math functions
- Pathwave BenchVue oscilloscope software for remote control, data logging, and automated testing
- 2 or 4 analog Channels + 8 digital channels for MSO models
- 2 GSa/s sample rate
- 1 Mpoints segmented memory depth
- 200000 waveforms per second update rate
- Achieve 70 MHz to 200 MHz bandwidth
- View more signals at once with 8 digital channels in the mixed signal analysis option (MSO)
- Perform easy pass or fail analysis with mask testing
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Exceptional signal representation with large display, deep memory and faster update rate
- 3 measuring instruments in one: Oscilloscope, Logic Analyzer and WaveGen built-in function generator (optional)
- Unique investment protection with the fully upgradable scope, including bandwidth
Previous Article Number
915663
Paper catalogue
2016/17 p. 1722
Paper catalogue
2013/14 p. 1281
Additional information
Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 5860 Gram
Dimensions (incl. package) 470 x 245 x 345 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638
EAN 5060641247047




