Digital Multimeter and Datalogger True-RMS 1kV 10A 200kHz 100MOhm 10000uFU1242B
U1242B - Digital Multimeter and Datalogger True-RMS 1kV 10A 200kHz 100MOhm 10000uF
176-06-017
U1242B
Manufacturer:Keysight
Image is for illustrative purposes only. Please refer to product description.
U1242B - Digital Multimeter and Datalogger True-RMS 1kV 10A 200kHz 100MOhm 10000uF
176-06-017
U1242B
Manufacturer:Keysight
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Supplied with measuring cables, operating instructions in GER/FRE/ITA/ENG (CD) and battery with charger (U1252A, U1253A)
Family Information
- True RMS digital handheld multimeter family
- High precision and 4-digit dual LCD display
- CAT III 1000 V protection class
- Dual temperature measurements (U1242A)
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
915631
Paper catalogue
2016/17 p. 1651
Paper catalogue
2013/14 p. 1192
Additional information
Country of origin Taiwan (TW)
Manufacturer Keysight
Gross weight (incl. package) 794.3 Gram
Dimensions (incl. package) 263 x 116 x 108 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630


