Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFexc. VAT
All
Cart
All
DIN Rail Power Supply, 92%, 24V, 40A, 960W, Adjustable2866789
2866789 - DIN Rail Power Supply, 92%, 24V, 40A, 960W, Adjustable, Phoenix Contact
169-96-423
2866789
QUINT-PS/1AC/24DC/40

DIN Rail Power Supply, 92%, 24V, 40A, 960W, Adjustable

Image is for illustrative purposes only. Please refer to product description.

Product specifications
1 
24 V
40 A
24 V
Adjustable 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Usable worldwide via wide range input
  • High operational security through reliability
  • Long network failure bridging times
  • Fast activation of standard line protection switches
  • Dynamic power reserve SFB technology with 6x rated current for 12 ms
  • Static reserve capacity POWER BOOST with up to 1.5x rated current continuous
  • Front-side adjustable output voltage
  • Remote monitoring: Active switch output and zero-potential relay contact
  • Third minus terminal as ground terminal
  • Narrow design

Legislation and compliance

REACH Regulation
SVHC Lead (CAS: 7439-92-1)
SCIP SSN3ce13fce-9db5-4c7b-9437-b8af7a851f81

Additional information

Country of origin Thailand (TH)
Manufacturer Phoenix Contact
Gross weight (incl. package) 3850 Gram
Dimensions (incl. package) 273 x 183 x 173 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
EAN 4046356421720